
XBHAWT-00-0000-000LT40E3 | |
|---|---|
DigiKey Part Number | XBHAWT-00-0000-000LT40E3TR-ND - Tape & Reel (TR) XBHAWT-00-0000-000LT40E3CT-ND - Cut Tape (CT) XBHAWT-00-0000-000LT40E3DKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | XBHAWT-00-0000-000LT40E3 |
Description | LED XLAMP COOL WHITE 5000K SMD |
Manufacturer Standard Lead Time | 8 Weeks |
Customer Reference | |
Detailed Description | LED Lighting XLamp® XB-H White, Cool 5000K 2.86V 700mA 110° 1010 (2525 Metric) |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Color | ||
CCT (K) | 5000K | |
Flux @ 85°C, Current - Test | 250lm (240lm ~ 260lm) | |
Flux @ 25°C, Current - Test | - | |
Current - Test | 700mA | |
Voltage - Forward (Vf) (Typ) | 2.86V | |
Lumens/Watt @ Current - Test | 123 lm/W | |
CRI (Color Rendering Index) | 75 (Typ) | |
Current - Max | 1.5A | |
Viewing Angle | 110° | |
Mounting Type | Surface Mount | |
Package / Case | 1010 (2525 Metric) | |
Supplier Device Package | SMD | |
Size / Dimension | 0.096" L x 0.096" W (2.45mm x 2.45mm) | |
Height - Seated (Max) | 0.095" (2.41mm) | |
Thermal Resistance of Package | 4°C/W | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | ₹162.14000 | ₹162.14 |
| 10 | ₹154.03600 | ₹1,540.36 |
| 50 | ₹149.65680 | ₹7,482.84 |
| 100 | ₹137.82210 | ₹13,782.21 |
| 200 | ₹125.33515 | ₹25,067.03 |
| 500 | ₹124.03988 | ₹62,019.94 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1,000 | ₹108.09669 | ₹1,08,096.69 |