Parametric Equivalent
Parametric Equivalent
Parametric Equivalent

XBHAWT-02-0000-0000T60D4 | |
|---|---|
DigiKey Part Number | XBHAWT-02-0000-0000T60D4-ND - Tape & Reel (TR) |
Manufacturer | |
Manufacturer Product Number | XBHAWT-02-0000-0000T60D4 |
Description | LED XLAMP NEUTRAL WHT 4000K SMD |
Manufacturer Standard Lead Time | 8 Weeks |
Customer Reference | |
Detailed Description | LED Lighting XLamp® XB-H White, Neutral 4000K 2.86V 700mA 110° 1010 (2525 Metric) |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) | |
Part Status | Active | |
Color | ||
CCT (K) | 4000K | |
Flux @ 85°C, Current - Test | 290lm (280lm ~ 300lm) | |
Flux @ 25°C, Current - Test | - | |
Current - Test | 700mA | |
Voltage - Forward (Vf) (Typ) | 2.86V | |
Lumens/Watt @ Current - Test | 143 lm/W | |
CRI (Color Rendering Index) | - | |
Current - Max | 1.5A | |
Viewing Angle | 110° | |
Mounting Type | Surface Mount | |
Package / Case | 1010 (2525 Metric) | |
Supplier Device Package | SMD | |
Size / Dimension | 0.096" L x 0.096" W (2.45mm x 2.45mm) | |
Height - Seated (Max) | 0.095" (2.41mm) | |
Thermal Resistance of Package | 4°C/W | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 250 | ₹157.02960 | ₹39,257.40 |
| 500 | ₹147.07732 | ₹73,538.66 |
| 1,250 | ₹135.12045 | ₹1,68,900.56 |
