


XD16AWT-H0-0000-00000UEF7 | |
---|---|
DigiKey Part Number | 90-XD16AWT-H0-0000-00000UEF7TR-ND - Tape & Reel (TR) |
Manufacturer | |
Manufacturer Product Number | XD16AWT-H0-0000-00000UEF7 |
Description | LED XLAMP WARM WHT 3200K 0606 |
Manufacturer Standard Lead Time | 6 Weeks |
Customer Reference | |
Detailed Description | LED Lighting XLamp® XD16 White, Warm 3200K 2.73V 350mA 135° 0606 (1616 Metric) |
Datasheet | Datasheet |
Type | Description | Select All |
---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) | |
Part Status | Active | |
Color | ||
CCT (K) | 3200K | |
Flux @ 85°C, Current - Test | 118lm (114lm ~ 122lm) | |
Flux @ 25°C, Current - Test | - | |
Current - Test | 350mA | |
Voltage - Forward (Vf) (Typ) | 2.73V | |
Lumens/Watt @ Current - Test | 123 lm/W | |
CRI (Color Rendering Index) | 90 | |
Current - Max | 2A | |
Viewing Angle | 135° | |
Mounting Type | Surface Mount | |
Package / Case | 0606 (1616 Metric) | |
Supplier Device Package | 0606 | |
Size / Dimension | 0.063" L x 0.063" W (1.60mm x 1.60mm) | |
Height - Seated (Max) | 0.035" (0.88mm) | |
Thermal Resistance of Package | 6°C/W | |
Base Product Number |
Quantity | Unit Price | Ext Price |
---|---|---|
3,000 | ₹86.07810 | ₹2,58,234.30 |