


XD16AWT-P2-0000-00000BJE5 | |
|---|---|
DigiKey Part Number | 90-XD16AWT-P2-0000-00000BJE5TR-ND - Tape & Reel (TR) 90-XD16AWT-P2-0000-00000BJE5CT-ND - Cut Tape (CT) 90-XD16AWT-P2-0000-00000BJE5DKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | XD16AWT-P2-0000-00000BJE5 |
Description | LED XLAMP NEUTRAL WHT 4000K 0606 |
Manufacturer Standard Lead Time | 8 Weeks |
Customer Reference | |
Detailed Description | LED Lighting XLamp® XD16 White, Neutral 4000K 2.73V 350mA 120° 0606 (1616 Metric) |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Color | ||
CCT (K) | 4000K | |
Flux @ 85°C, Current - Test | 152lm (148lm ~ 156lm) | |
Flux @ 25°C, Current - Test | - | |
Current - Test | 350mA | |
Voltage - Forward (Vf) (Typ) | 2.73V | |
Lumens/Watt @ Current - Test | 159 lm/W | |
CRI (Color Rendering Index) | 70 | |
Current - Max | 2A | |
Viewing Angle | 120° | |
Mounting Type | Surface Mount | |
Package / Case | 0606 (1616 Metric) | |
Supplier Device Package | 0606 | |
Size / Dimension | 0.063" L x 0.063" W (1.60mm x 1.60mm) | |
Height - Seated (Max) | 0.033" (0.83mm) | |
Thermal Resistance of Package | 1.8°C/W | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | ₹158.42000 | ₹158.42 |
| 10 | ₹150.49500 | ₹1,504.95 |
| 50 | ₹146.22740 | ₹7,311.37 |
| 100 | ₹134.65380 | ₹13,465.38 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 250 | ₹122.45384 | ₹30,613.46 |
| 500 | ₹114.69332 | ₹57,346.66 |
| 1,250 | ₹105.30093 | ₹1,31,626.16 |