
XEGAPR-H2-0000-000-000000M2001 | |
|---|---|
DigiKey Part Number | 90-XEGAPR-H2-0000-000-000000M2001TR-ND - Tape & Reel (TR) 90-XEGAPR-H2-0000-000-000000M2001CT-ND - Cut Tape (CT) 90-XEGAPR-H2-0000-000-000000M2001DKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | XEGAPR-H2-0000-000-000000M2001 |
Description | XLAMP XEG PC RED LED |
Manufacturer Standard Lead Time | 8 Weeks |
Customer Reference | |
Detailed Description | LED Lighting Color XLamp® XE-G Red 3-SMD, No Lead |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Color | ||
Wavelength | - | |
Current - Test | 1A | |
Voltage - Forward (Vf) (Typ) | 3.05V | |
Lumens/Watt @ Current - Test | 14 lm/W | |
Current - Max | 3A | |
Luminous Flux @ Current/Temperature | 43lm (40lm ~ 46lm) | |
Temperature - Test | 25°C | |
Viewing Angle | 125° | |
Mounting Type | Surface Mount | |
Package / Case | 3-SMD, No Lead | |
Supplier Device Package | 3-SMD | |
Size / Dimension | 0.081" L x 0.063" W (2.05mm x 1.60mm) | |
Height - Seated (Max) | 0.044" (1.13mm) | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | ₹268.38000 | ₹268.38 |
| 10 | ₹254.95700 | ₹2,549.57 |
| 50 | ₹247.70700 | ₹12,385.35 |
| 100 | ₹228.11930 | ₹22,811.93 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 250 | ₹207.45440 | ₹51,863.60 |
| 500 | ₹194.30400 | ₹97,152.00 |
| 1,250 | ₹178.91786 | ₹2,23,647.32 |
