LED Lighting Color XLamp® XE-G Red 625nm (620nm ~ 630nm) 3-SMD, No Lead
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

XEGARD-H2-0000-000-000000R5001

DigiKey Part Number
90-XEGARD-H2-0000-000-000000R5001TR-ND - Tape & Reel (TR)
90-XEGARD-H2-0000-000-000000R5001CT-ND - Cut Tape (CT)
90-XEGARD-H2-0000-000-000000R5001DKR-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
XEGARD-H2-0000-000-000000R5001
Description
XLAMP XEG RED LED
Manufacturer Standard Lead Time
8 Weeks
Customer Reference
Detailed Description
LED Lighting Color XLamp® XE-G Red 625nm (620nm ~ 630nm) 3-SMD, No Lead
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Part Status
Active
Color
Wavelength
625nm (620nm ~ 630nm)
Current - Test
1A
Voltage - Forward (Vf) (Typ)
2.4V
Lumens/Watt @ Current - Test
60 lm/W
Current - Max
3A
Luminous Flux @ Current/Temperature
144lm (139lm ~ 148lm)
Temperature - Test
25°C
Viewing Angle
120°
Mounting Type
Surface Mount
Package / Case
3-SMD, No Lead
Supplier Device Package
3-SMD
Size / Dimension
0.081" L x 0.063" W (2.05mm x 1.60mm)
Height - Seated (Max)
0.044" (1.13mm)
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 464
Check for Additional Incoming Stock
All prices are in INR
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
1₹268.38000₹268.38
10₹254.95700₹2,549.57
50₹247.70700₹12,385.35
100₹228.11930₹22,811.93
* All Digi-Reel orders will add a ₹452.00 reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
250₹207.45440₹51,863.60
500₹194.30586₹97,152.93
1,250₹178.91786₹2,23,647.32
Manufacturers Standard Package