
XMLBWT-00-0000-000BT40E5 | |
|---|---|
DigiKey Part Number | XMLBWT-00-0000-000BT40E5TR-ND - Tape & Reel (TR) XMLBWT-00-0000-000BT40E5CT-ND - Cut Tape (CT) XMLBWT-00-0000-000BT40E5DKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | XMLBWT-00-0000-000BT40E5 |
Description | LED XLAMP NEUTRAL WHT 4000K SMD |
Manufacturer Standard Lead Time | 6 Weeks |
Customer Reference | |
Detailed Description | LED Lighting XLamp® XM-L2 White, Neutral 4000K 2.72V 700mA 125° 2020 (5050 Metric) |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Color | ||
CCT (K) | 4000K | |
Flux @ 85°C, Current - Test | 250lm (240lm ~ 260lm) | |
Flux @ 25°C, Current - Test | - | |
Current - Test | 700mA | |
Voltage - Forward (Vf) (Typ) | 2.72V | |
Lumens/Watt @ Current - Test | 125 lm/W | |
CRI (Color Rendering Index) | 70 | |
Current - Max | 3A | |
Viewing Angle | 125° | |
Mounting Type | Surface Mount | |
Package / Case | 2020 (5050 Metric) | |
Supplier Device Package | SMD | |
Size / Dimension | 0.197" L x 0.197" W (5.00mm x 5.00mm) | |
Height - Seated (Max) | 0.124" (3.15mm) | |
Thermal Resistance of Package | 2.5°C/W | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | ₹301.92000 | ₹301.92 |
| 10 | ₹286.82700 | ₹2,868.27 |
| 50 | ₹278.68200 | ₹13,934.10 |
| 100 | ₹256.63420 | ₹25,663.42 |
| 200 | ₹233.38435 | ₹46,676.87 |
| 500 | ₹218.59200 | ₹1,09,296.00 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1,000 | ₹201.28269 | ₹2,01,282.69 |


