MFR Recommended

XPEBGR-L1-R250-00G01 | |
|---|---|
DigiKey Part Number | XPEBGR-L1-R250-00G01-ND - Tape & Reel (TR) |
Manufacturer | |
Manufacturer Product Number | XPEBGR-L1-R250-00G01 |
Description | LED XLAMP XPE2 GREEN 528NM SMD |
Customer Reference | |
Detailed Description | LED Lighting Color XLamp® XP-E2 Green 528nm (520nm ~ 535nm) 1414 (3535 Metric) |
Datasheet | Datasheet |
EDA/CAD Models | XPEBGR-L1-R250-00G01 Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) | |
Part Status | Not For New Designs | |
Color | ||
Wavelength | 528nm (520nm ~ 535nm) | |
Current - Test | 350mA | |
Voltage - Forward (Vf) (Typ) | 2.85V | |
Lumens/Watt @ Current - Test | 121 lm/W | |
Current - Max | 1A | |
Luminous Flux @ Current/Temperature | 135lm (130lm ~ 139lm) | |
Temperature - Test | 25°C | |
Viewing Angle | 135° | |
Mounting Type | Surface Mount | |
Package / Case | 1414 (3535 Metric) | |
Supplier Device Package | SMD | |
Size / Dimension | 0.136" L x 0.136" W (3.45mm x 3.45mm) | |
Height - Seated (Max) | 0.094" (2.39mm) | |
Thermal Resistance of Package | 11°C/W | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 250 | ₹161.35344 | ₹40,338.36 |
| 500 | ₹151.12532 | ₹75,562.66 |
| 1,250 | ₹138.84714 | ₹1,73,558.92 |





