
XPERED-L1-R250-00701 | |
|---|---|
DigiKey Part Number | XPERED-L1-R250-00701TR-ND - Tape & Reel (TR) XPERED-L1-R250-00701CT-ND - Cut Tape (CT) XPERED-L1-R250-00701DKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | XPERED-L1-R250-00701 |
Description | LED XLAMP XPE RED 625NM SMD |
Manufacturer Standard Lead Time | 4 Weeks |
Customer Reference | |
Detailed Description | LED Lighting Color XLamp® XP-E Red 625nm (620nm ~ 630nm) 1414 (3535 Metric) |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Color | ||
Wavelength | 625nm (620nm ~ 630nm) | |
Current - Test | 350mA | |
Voltage - Forward (Vf) (Typ) | 2.1V | |
Lumens/Watt @ Current - Test | 97 lm/W | |
Current - Max | 700mA | |
Luminous Flux @ Current/Temperature | 71lm (67lm ~ 74lm) | |
Temperature - Test | 25°C | |
Viewing Angle | 130° | |
Mounting Type | Surface Mount | |
Package / Case | 1414 (3535 Metric) | |
Supplier Device Package | SMD | |
Size / Dimension | 0.136" L x 0.136" W (3.45mm x 3.45mm) | |
Height - Seated (Max) | 0.084" (2.13mm) | |
Thermal Resistance of Package | 8°C/W | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | ₹290.74000 | ₹290.74 |
| 10 | ₹276.20300 | ₹2,762.03 |
| 50 | ₹268.35700 | ₹13,417.85 |
| 100 | ₹247.12930 | ₹24,712.93 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 250 | ₹224.74228 | ₹56,185.57 |
| 500 | ₹210.49600 | ₹1,05,248.00 |
| 1,250 | ₹193.82762 | ₹2,42,284.52 |











