
XPEWHT-L1-0000-00BE6 | |
---|---|
DigiKey Part Number | XPEWHT-L1-0000-00BE6TR-ND - Tape & Reel (TR) XPEWHT-L1-0000-00BE6CT-ND - Cut Tape (CT) XPEWHT-L1-0000-00BE6DKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | XPEWHT-L1-0000-00BE6 |
Description | LED XLAMP WARM WHITE 3500K 2SMD |
Manufacturer Standard Lead Time | 8 Weeks |
Customer Reference | |
Detailed Description | LED Lighting XLamp® XP-E White, Warm 3500K 3.05V 350mA 115° 1414 (3535 Metric) |
Datasheet | Datasheet |
EDA/CAD Models | XPEWHT-L1-0000-00BE6 Models |
Type | Description | Select All |
---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Color | ||
CCT (K) | 3500K | |
Flux @ 85°C, Current - Test | - | |
Flux @ 25°C, Current - Test | 97lm (94lm ~ 100lm) | |
Current - Test | 350mA | |
Voltage - Forward (Vf) (Typ) | 3.05V | |
Lumens/Watt @ Current - Test | 91 lm/W | |
CRI (Color Rendering Index) | 80 (Typ) | |
Current - Max | 1A | |
Viewing Angle | 115° | |
Mounting Type | Surface Mount | |
Package / Case | 1414 (3535 Metric) | |
Supplier Device Package | - | |
Size / Dimension | 0.136" L x 0.136" W (3.45mm x 3.45mm) | |
Height - Seated (Max) | 0.084" (2.13mm) | |
Thermal Resistance of Package | 9°C/W | |
Base Product Number |
Quantity | Unit Price | Ext Price |
---|---|---|
1 | ₹133.11000 | ₹133.11 |
10 | ₹126.45500 | ₹1,264.55 |
50 | ₹122.86940 | ₹6,143.47 |
100 | ₹113.14350 | ₹11,314.35 |
200 | ₹102.89405 | ₹20,578.81 |
500 | ₹96.37164 | ₹48,185.82 |
Quantity | Unit Price | Ext Price |
---|---|---|
1,000 | ₹88.74000 | ₹88,740.00 |