XPGEWT-02-0000-0P000UJ7G is available for purchase but is not normally stocked.
Available Substitutes:

Parametric Equivalent


Cree LED
In Stock: 0
Unit Price: ₹100.64181

Parametric Equivalent


Cree LED
In Stock: 0
Unit Price: ₹108.09669

Parametric Equivalent


Cree LED
In Stock: 0
Unit Price: ₹120.20994

Parametric Equivalent


Cree LED
In Stock: 0
Unit Price: ₹137.91621

Parametric Equivalent


Cree LED
In Stock: 0
Unit Price: ₹142.57551
Datasheet

Parametric Equivalent


Cree LED
In Stock: 0
Unit Price: ₹181.52260

Parametric Equivalent


Cree LED
In Stock: 0
Unit Price: ₹132.54032
Image for XPGEWT-02-0000-0P000UJ7G is not available
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

XPGEWT-02-0000-0P000UJ7G

DigiKey Part Number
90-XPGEWT-02-0000-0P000UJ7GTR-ND - Tape & Reel (TR)
Manufacturer
Manufacturer Product Number
XPGEWT-02-0000-0P000UJ7G
Description
IC
Manufacturer Standard Lead Time
5 Weeks
Customer Reference
Detailed Description
LED Lighting XLamp® XP-G4 White 2.8V 700mA 120° 1414 (3535 Metric)
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Tape & Reel (TR)
Part Status
Active
Color
CCT (K)
-
Flux @ 85°C, Current - Test
285lm (280lm ~ 290lm)
Flux @ 25°C, Current - Test
305lm (Typ)
Current - Test
700mA
Voltage - Forward (Vf) (Typ)
2.8V
Lumens/Watt @ Current - Test
145 lm/W
CRI (Color Rendering Index)
90
Current - Max
3A
Viewing Angle
120°
Grade
-
Qualification
-
Mounting Type
Surface Mount
Package / Case
1414 (3535 Metric)
Supplier Device Package
1414
Size / Dimension
0.136" L x 0.136" W (3.45mm x 3.45mm)
Height - Seated (Max)
0.094" (2.39mm)
Thermal Resistance of Package
1.3°C/W
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

Available To Order
Check Lead Time
This product is not kept in stock at DigiKey. The lead time shown will apply to the manufacturer’s shipment to DigiKey. Upon receiving the product, DigiKey will ship to fill open orders.
All prices are in INR
Tape & Reel (TR)
QuantityUnit PriceExt Price
250₹187.28524₹46,821.31
500₹175.41332₹87,706.66
1,250₹161.21178₹2,01,514.73
Manufacturers Standard Package