
XPGWHT-01-R250-00GD3 | |
---|---|
DigiKey Part Number | XPGWHT-01-R250-00GD3-ND - Tape & Reel (TR) |
Manufacturer | |
Manufacturer Product Number | XPGWHT-01-R250-00GD3 |
Description | LED XLAMP NEUTRAL WHT 4300K 2SMD |
Manufacturer Standard Lead Time | 12 Weeks |
Customer Reference | |
Detailed Description | LED Lighting XLamp® XP-G White, Neutral 4300K 2.9V 350mA 125° 1414 (3535 Metric) |
Datasheet | Datasheet |
Type | Description | Select All |
---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) | |
Part Status | Active | |
Color | ||
CCT (K) | 4300K | |
Flux @ 85°C, Current - Test | - | |
Flux @ 25°C, Current - Test | 135lm (130lm ~ 139lm) | |
Current - Test | 350mA | |
Voltage - Forward (Vf) (Typ) | 2.9V | |
Lumens/Watt @ Current - Test | 133 lm/W | |
CRI (Color Rendering Index) | 70 (Typ) | |
Current - Max | 1.5A | |
Viewing Angle | 125° | |
Mounting Type | Surface Mount | |
Package / Case | 1414 (3535 Metric) | |
Supplier Device Package | - | |
Size / Dimension | 0.136" L x 0.136" W (3.45mm x 3.45mm) | |
Height - Seated (Max) | 0.084" (2.13mm) | |
Thermal Resistance of Package | 4°C/W | |
Base Product Number |
Quantity | Unit Price | Ext Price |
---|---|---|
250 | ₹178.34964 | ₹44,587.41 |
500 | ₹167.04418 | ₹83,522.09 |
1,250 | ₹153.52020 | ₹1,91,900.25 |