
JK3030UWT-B-B50EB0000-1Z000001 | |
|---|---|
DigiKey Part Number | 2138-JK3030UWT-B-B50EB0000-1Z000001TR-ND - Tape & Reel (TR) |
Manufacturer | |
Manufacturer Product Number | JK3030UWT-B-B50EB0000-1Z000001 |
Description | LED J COOL WHITE 5000K 3030 |
Manufacturer Standard Lead Time | 16 Weeks |
Customer Reference | |
Detailed Description | LED Lighting J White, Cool 5000K 3-Step MacAdam Ellipse 6V 150mA 120° 1212 (3030 Metric) |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) | |
Part Status | Active | |
Color | ||
CCT (K) | 5000K 3-Step MacAdam Ellipse | |
Flux @ 85°C, Current - Test | 146lm (Typ) | |
Flux @ 25°C, Current - Test | 153lm (149lm ~ 156lm) | |
Current - Test | 150mA | |
Voltage - Forward (Vf) (Typ) | 6V | |
Lumens/Watt @ Current - Test | 170 lm/W | |
CRI (Color Rendering Index) | 70 | |
Current - Max | 240mA | |
Viewing Angle | 120° | |
Mounting Type | Surface Mount | |
Package / Case | 1212 (3030 Metric) | |
Supplier Device Package | 3030 | |
Size / Dimension | 0.118" L x 0.118" W (3.00mm x 3.00mm) | |
Height - Seated (Max) | 0.034" (0.86mm) | |
Thermal Resistance of Package | 8.3°C/W |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 50,000 | ₹9.78453 | ₹4,89,226.50 |