XQEAPL-H0-0000-000000H01 is available for purchase but is not normally stocked.
Available Substitutes:

Parametric Equivalent


Cree LED
In Stock: 0
Unit Price: ₹89.45887
Datasheet

Parametric Equivalent


Cree LED
In Stock: 0
Unit Price: ₹134.18846
Datasheet

Parametric Equivalent


Cree LED
In Stock: 0
Unit Price: ₹149.09822
Datasheet

Parametric Equivalent


Cree LED
In Stock: 0
Unit Price: ₹119.27870
Datasheet

Parametric Equivalent


Cree LED
In Stock: 0
Unit Price: ₹134.18846
Datasheet

Parametric Equivalent


Cree LED
In Stock: 0
Unit Price: ₹134.18846
Datasheet

Parametric Equivalent


Cree LED
In Stock: 0
Unit Price: ₹149.09822
Datasheet

Parametric Equivalent


Cree LED
In Stock: 0
Unit Price: ₹123.89636
Datasheet

Parametric Equivalent


Cree LED
In Stock: 0
Unit Price: ₹185.84272
Datasheet

Parametric Equivalent


Cree LED
In Stock: 0
Unit Price: ₹151.26696
Datasheet

Parametric Equivalent


Cree LED
In Stock: 0
Unit Price: ₹207.45440
Datasheet

Parametric Equivalent


Cree LED
In Stock: 0
Unit Price: ₹165.67724
Datasheet

Parametric Equivalent


Cree LED
In Stock: 0
Unit Price: ₹185.84272
Datasheet

Parametric Equivalent


Cree LED
In Stock: 0
Unit Price: ₹185.84272
Datasheet
Image for XQEAPL-H0-0000-000000H01 is not available
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

XQEAPL-H0-0000-000000H01

DigiKey Part Number
90-XQEAPL-H0-0000-000000H01TR-ND - Tape & Reel (TR)
Manufacturer
Manufacturer Product Number
XQEAPL-H0-0000-000000H01
Description
XLAMP XQ-E HI PC LIME LIGHT EMIT
Manufacturer Standard Lead Time
8 Weeks
Customer Reference
Detailed Description
LED Lighting Color XLamp® XQ-E Lime 0606 (1616 Metric)
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Tape & Reel (TR)
Part Status
Active
Color
Wavelength
-
Current - Test
350mA
Voltage - Forward (Vf) (Typ)
2.75V
Lumens/Watt @ Current - Test
150 lm/W
Current - Max
1.5A
Luminous Flux @ Current/Temperature
144lm (139lm ~ 148lm)
Temperature - Test
25°C
Viewing Angle
120°
Mounting Type
Surface Mount
Package / Case
0606 (1616 Metric)
Supplier Device Package
0606
Size / Dimension
0.063" L x 0.063" W (1.60mm x 1.60mm)
Height - Seated (Max)
0.037" (0.93mm)
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

Available To Order
Check Lead Time
This product is not kept in stock at DigiKey. The lead time shown will apply to the manufacturer’s shipment to DigiKey. Upon receiving the product, DigiKey will ship to fill open orders.
All prices are in INR
Tape & Reel (TR)
QuantityUnit PriceExt Price
3,000₹108.09638₹3,24,289.14
Manufacturers Standard Package