
UPC1093G-E1-A | |
|---|---|
DigiKey Part Number | 559-UPC1093G-E1-ATR-ND - Tape & Reel (TR) 559-UPC1093G-E1-ACT-ND - Cut Tape (CT) 559-UPC1093G-E1-ADKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | UPC1093G-E1-A |
Description | IC VREF SHUNT 2.495V 8SOIC |
Customer Reference | |
Detailed Description | Shunt Voltage Reference IC Adjustable 2.495V 36 VV ±2% 150 mA 8-SOP |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Renesas Electronics Corporation | |
Series | - | |
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Obsolete | |
Reference Type | Shunt | |
Output Type | Adjustable | |
Voltage - Output (Min/Fixed) | 2.495V | |
Voltage - Output (Max) | 36 V | |
Current - Output | 150 mA | |
Tolerance | ±2% | |
Temperature Coefficient | 100ppm/°C | |
Noise - 0.1Hz to 10Hz | - | |
Noise - 10Hz to 10kHz | - | |
Voltage - Input | 36V | |
Current - Supply | - | |
Current - Cathode | 1 mA | |
Operating Temperature | -20°C ~ 85°C (TA) | |
Mounting Type | Surface Mount | |
Package / Case | 8-SOIC (0.173", 4.40mm Width) | |
Supplier Device Package | 8-SOP | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | ₹95.05000 | ₹95.05 |
| 10 | ₹68.67800 | ₹686.78 |
| 25 | ₹62.02480 | ₹1,550.62 |
| 100 | ₹54.67220 | ₹5,467.22 |
| 250 | ₹51.16656 | ₹12,791.64 |
| 500 | ₹49.05312 | ₹24,526.56 |
| 1,000 | ₹47.31240 | ₹47,312.40 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 2,500 | ₹45.47514 | ₹1,13,687.85 |
| 5,000 | ₹44.36772 | ₹2,21,838.60 |
| 7,500 | ₹43.81320 | ₹3,28,599.00 |
| 12,500 | ₹43.19887 | ₹5,39,985.88 |
| 17,500 | ₹42.83973 | ₹7,49,695.28 |