
XQEAWT-00-0000-00000LF51 | |
|---|---|
DigiKey Part Number | 90-XQEAWT-00-0000-00000LF51TR-ND - Tape & Reel (TR) 90-XQEAWT-00-0000-00000LF51CT-ND - Cut Tape (CT) 90-XQEAWT-00-0000-00000LF51DKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | XQEAWT-00-0000-00000LF51 |
Description | LED XLAMP COOL WHITE 6200K SMD |
Manufacturer Standard Lead Time | 8 Weeks |
Customer Reference | |
Detailed Description | LED Lighting XLamp® XQ-E White, Cool 6200K 2.9V 350mA 110° 0606 (1616 Metric) |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Color | ||
CCT (K) | 6200K | |
Flux @ 85°C, Current - Test | 126lm (122lm ~ 130lm) | |
Flux @ 25°C, Current - Test | - | |
Current - Test | 350mA | |
Voltage - Forward (Vf) (Typ) | 2.9V | |
Lumens/Watt @ Current - Test | 124 lm/W | |
CRI (Color Rendering Index) | - | |
Current - Max | 1A | |
Viewing Angle | 110° | |
Mounting Type | Surface Mount | |
Package / Case | 0606 (1616 Metric) | |
Supplier Device Package | SMD | |
Size / Dimension | 0.063" L x 0.063" W (1.60mm x 1.60mm) | |
Height - Seated (Max) | 0.068" (1.73mm) | |
Thermal Resistance of Package | 6°C/W | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | ₹111.82000 | ₹111.82 |
| 10 | ₹106.23200 | ₹1,062.32 |
| 50 | ₹103.21280 | ₹5,160.64 |
| 100 | ₹95.04970 | ₹9,504.97 |
| 200 | ₹86.43935 | ₹17,287.87 |
| 500 | ₹85.54474 | ₹42,772.37 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 2,000 | ₹74.54927 | ₹1,49,098.54 |




