
XQEAWT-00-0000-P00000FE2 | |
---|---|
DigiKey Part Number | 90-XQEAWT-00-0000-P00000FE2TR-ND - Tape & Reel (TR) 90-XQEAWT-00-0000-P00000FE2CT-ND - Cut Tape (CT) 90-XQEAWT-00-0000-P00000FE2DKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | XQEAWT-00-0000-P00000FE2 |
Description | XLAMP XQ-E WHITE LIGHT EMITTING |
Manufacturer Standard Lead Time | 4 Weeks |
Customer Reference | |
Detailed Description | LED Lighting XLamp® XQ-E White, Cool 5700K 2.75V 350mA 120° 0606 (1616 Metric) |
Datasheet | Datasheet |
Type | Description | Select All |
---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Color | ||
CCT (K) | 5700K | |
Flux @ 85°C, Current - Test | 126lm (122lm ~ 130lm) | |
Flux @ 25°C, Current - Test | - | |
Current - Test | 350mA | |
Voltage - Forward (Vf) (Typ) | 2.75V | |
Lumens/Watt @ Current - Test | 131 lm/W | |
CRI (Color Rendering Index) | - | |
Current - Max | 1.5A | |
Viewing Angle | 120° | |
Mounting Type | Surface Mount | |
Package / Case | 0606 (1616 Metric) | |
Supplier Device Package | 0606 | |
Size / Dimension | 0.063" L x 0.063" W (1.60mm x 1.60mm) | |
Height - Seated (Max) | 0.068" (1.73mm) | |
Thermal Resistance of Package | 2.7°C/W | |
Base Product Number |
Quantity | Unit Price | Ext Price |
---|---|---|
1 | ₹99.39000 | ₹99.39 |
Quantity | Unit Price | Ext Price |
---|---|---|
2,000 | ₹66.55500 | ₹1,33,110.00 |