
6254-TX-XXD-RC | |
---|---|
DigiKey Part Number | 1057-6254-TX-XXD-RC-ND |
Manufacturer | |
Manufacturer Product Number | 6254-TX-XXD-RC |
Description | SOM WITH TI SITARA AM6254, 1.4GH |
Manufacturer Standard Lead Time | 18 Weeks |
Customer Reference | |
Detailed Description | MitySOM-AM62 Embedded Module ARM® Cortex®-A53 NEON SIMD 1.4GHz 2GB |
Datasheet | Datasheet |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | Critical Link LLC | |
Series | ||
Packaging | Bag | |
Part Status | Active | |
Module/Board Type | MPU Core | |
Core Processor | ARM® Cortex®-A53 | |
Co-Processor | NEON SIMD | |
Speed | 1.4GHz | |
Flash Size | - | |
RAM Size | 2GB | |
Connector Type | SO-DIMM-260 | |
Size / Dimension | 2.740" L x 1.500" W (69.60mm x 38.10mm) | |
Operating Temperature | 0°C ~ 70°C |
Quantity | Unit Price | Ext Price |
---|---|---|
1 | ₹10,843.14000 | ₹10,843.14 |