
80141006 | |
|---|---|
DigiKey Part Number | 80141006-ND |
Manufacturer | |
Manufacturer Product Number | 80141006 |
Description | GEARMOTOR 24V 30W DRIVE SNI10 |
Customer Reference | |
Detailed Description | DC Motor Gearmotor 30W 24VDC |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Crouzet | |
Series | ||
Packaging | Bulk | |
Part Status | Obsolete | |
Type | DC Motor | |
Function | Gearmotor | |
Voltage - Rated | 24VDC | |
RPM | - | |
Torque - Rated (oz-in / mNm) | - | |
Power - Rated | 30W | |
Encoder Type | - | |
Size / Dimension | - | |
Diameter - Shaft | - | |
Length - Shaft and Bearing | - | |
Mounting Hole Spacing | - | |
Termination Style | - | |
Features | Integrated Controller | |
Gear Reduction Ratio | 50 | |
Torque - Max Momentary (oz-in / mNm) | - | |
Operating Temperature | - | |
Approval Agency | - | |
Weight | - |