20111003-80281 SMI21_court
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.
20111003-80281 SMI21_court

80141022

DigiKey Part Number
966-1648-ND
Manufacturer
Manufacturer Product Number
80141022
Description
GEARMOTOR 800 RPM 12-32V
Manufacturer Standard Lead Time
27 Weeks
Customer Reference
Detailed Description
Brushless (BLDC) DC Motor Gearmotor 800 RPM 66W 12 ~ 32VDC
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Manufacturer
Crouzet
Series
Packaging
Bulk
Part Status
Active
Type
DC Motor
Function
Gearmotor
Motor Type
Brushless (BLDC)
Voltage - Rated
12 ~ 32VDC
RPM
800 RPM
Torque - Rated (oz-in / mNm)
67.97 / 480
Power - Rated
66W
Encoder Type
-
Size / Dimension
-
Diameter - Shaft
0.394" (10.00mm)
Length - Shaft and Bearing
1.319" (33.50mm)
Mounting Hole Spacing
-
Termination Style
-
Features
Integrated Controller
Gear Reduction Ratio
5
Torque - Max Momentary (oz-in / mNm)
1416 / 10000
Operating Temperature
-20°C ~ 70°C
Approval Agency
CE
Weight
-
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

Available To Order
Check Lead Time
Marketplace Stock: 3 View Now
This product is not kept in stock at DigiKey. The lead time shown will apply to the manufacturer’s shipment to DigiKey. Upon receiving the product, DigiKey will ship to fill open orders.
All prices are in INR
Bulk
QuantityUnit PriceExt Price
4₹75,177.86500₹3,00,711.46
Manufacturers Standard Package
Note: Due to DigiKey value-add services the packaging type may change when product is purchased at quantities beneath the standard package.

Other Suppliers on DigiKey

3In Stock
Ships from WEC