On-Delay Timer, Adjustable Sub-Base Mount
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

81503710

DigiKey Part Number
966-1063-ND
Manufacturer
Manufacturer Product Number
81503710
Description
TIMER ON-DELAY SUB-BASE MOUNT
Manufacturer Standard Lead Time
19 Weeks
Customer Reference
Detailed Description
On-Delay Timer, Adjustable Sub-Base Mount
Datasheet
 Datasheet
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Orifice Diameter
0.106" (2.70mm)
Manufacturer
Crouzet
Fluid Type
Air, Inert Gas
Packaging
Bulk
Mounting Type
Sub-Base Mount
Part Status
Active
Features
Delay Time 0.1 ~ 15sec
Type
Timer, Adjustable
Operating Temperature
-5°C ~ 50°C
Function
On-Delay
Mechanical Life
10,000,000 Cycles
Operating Pressure
30 ~ 116 PSI (2 ~ 8 bar)
Weight
0.198 lb (89.81 g)
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
In-Stock: 17
Check for Additional Incoming Stock
All prices are in INR
Bulk
QuantityUnit PriceExt Price
1₹22,477.40000₹22,477.40

Other Suppliers on DigiKey

10In Stock
Ships from WEC