On-Delay Timer, Adjustable Sub-Base Mount
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

81503720

DigiKey Part Number
966-1060-ND
Manufacturer
Manufacturer Product Number
81503720
Description
TIMER ON-DELAY SUB-BASE MOUNT
Manufacturer Standard Lead Time
4 Weeks
Customer Reference
Detailed Description
On-Delay Timer, Adjustable Sub-Base Mount
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Manufacturer
Crouzet
Series
-
Packaging
Bulk
Part Status
Active
Type
Timer, Adjustable
Function
On-Delay
Actuator Type
-
Operating Pressure
30 ~ 116 PSI (2 ~ 8 bar)
Orifice Diameter
0.106" (2.70mm)
Fluid Type
Air, Inert Gas
Connection Method
-
For Use With/Related Products
-
Mounting Type
Sub-Base Mount
Features
Delay Time 0.1 ~ 30sec
Ingress Protection
-
Operating Temperature
-5°C ~ 50°C
Mechanical Life
10,000,000 Cycles
Approval Agency
-
Weight
0.22 lb (99.79 g)
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 1
Check for Additional Incoming Stock
All prices are in INR
Bulk
QuantityUnit PriceExt Price
1₹22,839.89000₹22,839.89

Other Suppliers on DigiKey

14In Stock
Ships from WEC