Pressure Operated Pressure Switch DIN Rail
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

81513502

DigiKey Part Number
966-1246-ND
Manufacturer
Manufacturer Product Number
81513502
Description
SWITCH PRESSURE OPERATED DIN RL
Manufacturer Standard Lead Time
4 Weeks
Customer Reference
Detailed Description
Pressure Operated Pressure Switch DIN Rail
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Manufacturer
Crouzet
Series
-
Packaging
Bulk
Part Status
Active
Type
Pressure Switch
Function
Pressure Operated
Actuator Type
-
Operating Pressure
30 ~ 116 PSI (2 ~ 8 bar)
Orifice Diameter
-
Fluid Type
Air, Inert Gas, Liquid
Connection Method
Push-In Connection for Tubing 5/32" (4.00mm) Dia
For Use With/Related Products
-
Mounting Type
DIN Rail
Features
Electrical Output
Ingress Protection
IP20
Operating Temperature
-10°C ~ 70°C
Mechanical Life
1,000,000 Cycles
Approval Agency
cUL, UL
Weight
0.102 lb (46.27 g)
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 10
Check for Additional Incoming Stock
All prices are in INR
Bulk
QuantityUnit PriceExt Price
1₹9,600.02000₹9,600.02

Other Suppliers on DigiKey

5In Stock
Ships from WEC