4/2 Control Valve, Momentary Sub-Base Mount
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

81516100

DigiKey Part Number
966-1258-ND
Manufacturer
Manufacturer Product Number
81516100
Description
CONTROL VALVE 4/2 SUBBASE MNT
Manufacturer Standard Lead Time
4 Weeks
Customer Reference
Detailed Description
4/2 Control Valve, Momentary Sub-Base Mount
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Manufacturer
Crouzet
Series
-
Packaging
Bulk
Part Status
Active
Type
Control Valve, Momentary
Function
4/2
Actuator Type
-
Operating Pressure
30 ~ 116 PSI (2 ~ 8 bar)
Orifice Diameter
0.157" (4.00mm)
Fluid Type
Air, Inert Gas
Connection Method
-
For Use With/Related Products
-
Mounting Type
Sub-Base Mount
Features
-
Ingress Protection
-
Operating Temperature
-10°C ~ 50°C
Mechanical Life
15,000,000 Cycles
Approval Agency
-
Weight
0.234 lb (106.14 g)
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 5
Check for Additional Incoming Stock
All prices are in INR
Bulk
QuantityUnit PriceExt Price
1₹9,493.79000₹9,493.79