
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Crouzet | |
Series | - | |
Packaging | Bulk | |
Part Status | Active | |
Type | Sub-Base | |
Function | - | |
Actuator Type | - | |
Operating Pressure | - | |
Orifice Diameter | - | |
Fluid Type | - | |
Connection Method | Push-In Connection for Tubing 6.00mm Dia | |
For Use With/Related Products | Control Valve | |
Mounting Type | DIN Rail | |
Features | - | |
Ingress Protection | - | |
Operating Temperature | - | |
Mechanical Life | - | |
Approval Agency | cUL, UL | |
Weight | 0.243 lb (110.22 g) |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | ₹5,446.72000 | ₹5,446.72 |