cms-photo-not-available
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

84855101

DigiKey Part Number
84855101-ND
Manufacturer
Manufacturer Product Number
84855101
Description
BDE40 (EXTERNAL DRIVE FOR BRUSHL
Customer Reference
Detailed Description
Supply Load
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Manufacturer
Crouzet
Series
Packaging
Bulk
Part Status
Active
Type
-
Motor Type
-
Control / Drive Type
-
Voltage - Load
-
Current - Output
-
Voltage - Supply
-
Interface
-
Mounting Type
-
Operating Temperature
-
Features
-
For Use With/Related Products
-
Weight
-
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

Manufacturer Quote Required
This product requires a manufacturer-approved quote before it can be ordered. Orders must meet the manufacturer’s standard package quantity, may be subject to extended lead times, and cannot be canceled or returned. Quotes are typically processed within 3–5 business days after submission.
Login or Register to request a quote.