
Category | Termination Style Wire Leads |
Manufacturer Crouzet | Ingress Protection IP67 - Dust Tight, Waterproof |
Series | Operating Force 306gf |
Packaging Bulk | Release Force 61gf |
Part Status Active | Operating Position 0.343" (8.7mm) |
Circuit SPDT (DB/DM) | Differential Travel 0.014" (0.35mm) |
Switch Function On-Mom | Overtravel 0.011" (0.3mm) |
Current Rating (Amps) 5A (AC) | Mechanical Life 50,000,000 Cycles |
Voltage Rating - AC 125 V | Operating Temperature 0°C ~ 85°C |
Actuator Type Round (Pin Plunger) | Base Product Number |
Mounting Type Chassis Mount |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 10 | ₹5,728.79600 | ₹57,287.96 |