Voltage Asymmetry, Phase Loss, Phase Sequence 220 ~ 480VAC
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

84873026

DigiKey Part Number
646-1138-ND
Manufacturer
Manufacturer Product Number
84873026
Description
RELAY MONITOR 3PHASE 220-480V
Manufacturer Standard Lead Time
21 Weeks
Customer Reference
Detailed Description
Voltage Asymmetry, Phase Loss, Phase Sequence 220 ~ 480VAC
Datasheet
 Datasheet
Product Attributes
Filter Similar Products
Category
Delay Time
0.1 Sec ~ 10 Sec
Manufacturer
Crouzet
Voltage - Supply
220 ~ 480VAC
Series
Output Type
Relay
Packaging
Bulk
Circuit
DPDT (2 Form C)
Part Status
Active
Contact Rating @ Voltage
5A @ 250VAC
Type
Voltage Asymmetry, Phase Loss, Phase Sequence
Mounting Type
DIN Rail
Trip Status
Energized High
Operating Temperature
-20°C ~ 50°C
Trip Range
194 ~ 528V AC
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
In-Stock: 0
Check Lead Time
Request Stock Notification
Marketplace Stock: 3 View Now
All prices are in INR
Bulk
QuantityUnit PriceExt Price
1₹22,722.47000₹22,722.47
Manufacturers Standard Package

Other Suppliers on DigiKey

3In Stock
Ships from WEC