
88226510 | |
|---|---|
DigiKey Part Number | 966-1038-ND |
Manufacturer | |
Manufacturer Product Number | 88226510 |
Description | RELAY TIME DELAY 12MIN 5A 230V |
Customer Reference | |
Detailed Description | Programmable (Multi-Function) Time Delay Relay SPST-NO (1 Form A), SPDT (1 Form C) 0.3 Sec ~ 12 Min Delay 5A @ 230VAC Socketable |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Crouzet | |
Series | ||
Packaging | Box | |
Part Status | Obsolete | |
Mounting Type | Socketable | |
Relay Type | Mechanical Relay | |
Function | Programmable (Multi-Function) | |
Circuit | SPST-NO (1 Form A), SPDT (1 Form C) | |
Delay Time | 0.3 Sec ~ 12 Min | |
Contact Rating @ Voltage | 5A @ 230VAC | |
Voltage - Supply | 115VAC | |
Termination Style | Plug In, 8 Pin (Octal) | |
Timing Adjustment Method | Hand Dial | |
Timing Initiate Method | Input Voltage | |
Grade | - | |
Qualification | - | |
Base Product Number |
