
88256455 | |
|---|---|
DigiKey Part Number | 2266-88256455-ND |
Manufacturer | |
Manufacturer Product Number | 88256455 |
Description | RELAY TIME DELAY 60S 115V PANEL |
Customer Reference | |
Detailed Description | Time Delay Relay Delay |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Crouzet | |
Series | ||
Packaging | Box | |
Part Status | Obsolete | |
Mounting Type | - | |
Relay Type | - | |
Function | - | |
Circuit | - | |
Delay Time | - | |
Contact Rating @ Voltage | - | |
Voltage - Supply | - | |
Termination Style | - | |
Timing Adjustment Method | - | |
Timing Initiate Method | - | |
Grade | - | |
Qualification | - | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | ₹14,943.31000 | ₹14,943.31 |
| 3 | ₹14,369.28000 | ₹43,107.84 |
| 10 | ₹13,816.68800 | ₹1,38,166.88 |