
88256575 | |
|---|---|
DigiKey Part Number | 966-1094-ND |
Manufacturer | |
Manufacturer Product Number | 88256575 |
Description | RELAY TIME DELAY 1HR 8A 250V |
Customer Reference | |
Detailed Description | Interval Time Delay Relay DPDT (2 Form C) 1 Min ~ 1 Hr Delay 8A @ 250VAC Panel Mount |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Crouzet | |
Series | ||
Packaging | Box | |
Part Status | Obsolete | |
Mounting Type | Panel Mount | |
Relay Type | Mechanical Relay | |
Function | Interval | |
Circuit | DPDT (2 Form C) | |
Delay Time | 1 Min ~ 1 Hr | |
Contact Rating @ Voltage | 8A @ 250VAC | |
Voltage - Supply | 115VAC | |
Termination Style | Quick Connect - 0.250" (6.3mm) | |
Timing Adjustment Method | - | |
Timing Initiate Method | Input Voltage | |
Grade | - | |
Qualification | - | |
Base Product Number |