Interval Time Delay Relay 0.1 Sec ~ 100 Hrs Delay DIN Rail
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

88827044

DigiKey Part Number
966-1560-ND
Manufacturer
Manufacturer Product Number
88827044
Description
RELAY TIME DELAY 100HR DIN RAIL
Manufacturer Standard Lead Time
21 Weeks
Customer Reference
Detailed Description
Interval Time Delay Relay 0.1 Sec ~ 100 Hrs Delay DIN Rail
Product Attributes
Type
Description
Select All
Category
Manufacturer
Crouzet
Series
Packaging
Box
Part Status
Active
Mounting Type
DIN Rail
Relay Type
Solid State Relay
Function
Interval
Circuit
-
Delay Time
0.1 Sec ~ 100 Hrs
Contact Rating @ Voltage
-
Voltage - Supply
24 ~ 240VAC
Termination Style
Screw Terminal
Timing Adjustment Method
Screwdriver Slot
Timing Initiate Method
Input Voltage, Trigger Signal
Grade
-
Qualification
-
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 4
Check for Additional Incoming Stock
All prices are in INR
Box
QuantityUnit PriceExt Price
1₹6,454.06000₹6,454.06

Other Suppliers on DigiKey

42In Stock
Ships from WEC