
88829198 | |
|---|---|
DigiKey Part Number | 966-1566-ND |
Manufacturer | |
Manufacturer Product Number | 88829198 |
Description | RELAY TIME DELAY 20HR 5A 250V |
Manufacturer Standard Lead Time | 41 Weeks |
Customer Reference | |
Detailed Description | Programmable (Multi-Function) Time Delay Relay SPDT (1 Form C) 0.1 Sec ~ 20 Hrs Delay 5A @ 250VAC DIN Rail |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Crouzet | |
Series | ||
Packaging | Box | |
Part Status | Active | |
Mounting Type | DIN Rail | |
Relay Type | Mechanical Relay | |
Function | Programmable (Multi-Function) | |
Circuit | SPDT (1 Form C) | |
Delay Time | 0.1 Sec ~ 20 Hrs | |
Contact Rating @ Voltage | 5A @ 250VAC | |
Voltage - Supply | 24 ~ 240VAC, 12 ~ 240VDC | |
Termination Style | Screw Terminal | |
Timing Adjustment Method | Hand Dial | |
Timing Initiate Method | Input Voltage, Trigger Signal | |
Grade | - | |
Qualification | - | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | ₹9,338.17000 | ₹9,338.17 |



