
88857105 | |
|---|---|
DigiKey Part Number | 646-1223-ND |
Manufacturer | |
Manufacturer Product Number | 88857105 |
Description | RELAY TIME DELAY 9999HR 8A 250V |
Customer Reference | |
Detailed Description | Programmable (Multi-Function) Time Delay Relay SPDT (1 Form C) 0.01 Sec ~ 9999 Hrs Delay 8A @ 250VAC Socketable |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Crouzet | |
Series | ||
Packaging | Box | |
Part Status | Obsolete | |
Mounting Type | Socketable | |
Relay Type | Mechanical Relay | |
Function | Programmable (Multi-Function) | |
Circuit | SPDT (1 Form C) | |
Delay Time | 0.01 Sec ~ 9999 Hrs | |
Contact Rating @ Voltage | 8A @ 250VAC | |
Voltage - Supply | Multi-Voltage | |
Termination Style | Plug In, 11 Pin (Octal) | |
Timing Adjustment Method | Up/Down Digit Keys | |
Timing Initiate Method | Input Voltage, Trigger Signal | |
Grade | - | |
Qualification | - | |
Base Product Number |