On-Delay Time Delay Relay SPST-NO (1 Form A) 3 Sec ~ 60 Sec Delay 0.2A @ 3VDC Panel Mount
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.
On-Delay Time Delay Relay SPST-NO (1 Form A) 3 Sec ~ 60 Sec Delay 0.2A @ 3VDC Panel Mount
88901392

88901342

DigiKey Part Number
646-1226-ND
Manufacturer
Manufacturer Product Number
88901342
Description
RELAY TIME DELAY 60SEC 0.2A 3V
Customer Reference
Detailed Description
On-Delay Time Delay Relay SPST-NO (1 Form A) 3 Sec ~ 60 Sec Delay 0.2A @ 3VDC Panel Mount
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Manufacturer
Crouzet
Series
Packaging
Box
Part Status
Obsolete
Mounting Type
Panel Mount
Relay Type
Solid State Relay
Function
On-Delay
Circuit
SPST-NO (1 Form A)
Delay Time
3 Sec ~ 60 Sec
Contact Rating @ Voltage
0.2A @ 3VDC
Voltage - Supply
24VDC
Termination Style
Screw Terminal
Timing Adjustment Method
Hand Dial
Timing Initiate Method
Input Voltage
Grade
-
Qualification
-
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

Obsolete
This product is no longer manufactured.