Human Machine Interface (HMI) Operator Panel Color
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

88950400

DigiKey Part Number
966-1785-ND
Manufacturer
Manufacturer Product Number
88950400
Description
HMI OPERATOR PANEL COLOR
Manufacturer Standard Lead Time
9 Weeks
Customer Reference
Detailed Description
Human Machine Interface (HMI) Operator Panel Color
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Manufacturer
Crouzet
Series
Packaging
Bulk
Part Status
Active
Type
Operator Panel
Size - Display
-
Display Type
Color
Case Color
Black
Operating Temperature
-10°C ~ 55°C
Ingress Protection
IP65 - Dust Tight, Water Resistant
Voltage - Supply
24VDC
Features
-
For Use With/Related Products
Millenium 3 Series
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

Available To Order
Check Lead Time
This product is not kept in stock at DigiKey. The lead time shown will apply to the manufacturer’s shipment to DigiKey. Upon receiving the product, DigiKey will ship to fill open orders.
All prices are in INR
Bulk
QuantityUnit PriceExt Price
1₹18,568.24000₹18,568.24
Manufacturers Standard Package