Image for DNRU220A is not available
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

DNRU220A

DigiKey Part Number
DNRU220A-ND
Manufacturer
Manufacturer Product Number
DNRU220A
Description
CONTROL LIQ LEV 220VAC DIN RAIL
Customer Reference
Detailed Description
Liquid Level Controller High/Low Level SPDT (1 Form C) 220VAC DIN Rail
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Manufacturer
Crouzet
Series
Packaging
Bulk
Part Status
Obsolete
Type
High/Low Level
Voltage - Supply
220VAC
Sensitivity
4.7kOhm ~ 100kOhm
Features
Adjustable Sensitivity
Distance - Control To Sensor (Max)
91.44m
Output Type
Relay
Contact Form
SPDT (1 Form C)
Contact Rating @ Voltage
10A @ 250VAC
Mounting Type
DIN Rail
Termination Style
Screw Terminal
Operating Temperature
-10°C ~ 60°C
Weight
0.441 lb (200.03 g)
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

Obsolete
Marketplace Stock: 6 View Now
This product is no longer manufactured.

Other Suppliers on DigiKey

6In Stock
Ships from WEC