Repeat Cycle Time Delay Relay SPST-NO (1 Form A) Fixed, 0.5 Sec Delay 1A @ 110VAC DIN Rail
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

SDS.5S220A

DigiKey Part Number
966-1638-ND
Manufacturer
Manufacturer Product Number
SDS.5S220A
Description
RELAY TIME DELAY 0.5SEC DIN RAIL
Customer Reference
Detailed Description
Repeat Cycle Time Delay Relay SPST-NO (1 Form A) Fixed, 0.5 Sec Delay 1A @ 110VAC DIN Rail
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Manufacturer
Crouzet
Series
Packaging
Box
Part Status
Obsolete
Mounting Type
DIN Rail
Relay Type
Solid State Relay
Function
Repeat Cycle
Circuit
SPST-NO (1 Form A)
Delay Time
Fixed, 0.5 Sec
Contact Rating @ Voltage
1A @ 110VAC
Voltage - Supply
220VAC
Termination Style
Quick Connect - 0.250" (6.3mm)
Timing Adjustment Method
Fixed
Timing Initiate Method
Input Voltage
Grade
-
Qualification
-
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

Obsolete
Marketplace Stock: 50 View Now
This product is no longer manufactured.

Other Suppliers on DigiKey

50In Stock
Ships from WEC