



HDC200D160H | |
|---|---|
DigiKey Part Number | CC2350-ND |
Manufacturer | |
Manufacturer Product Number | HDC200D160H |
Description | RELAY SSR CONTACTOR DC 160A |
Manufacturer Standard Lead Time | 16 Weeks |
Customer Reference | |
Detailed Description | Solid State Contactor SPST-NO (1 Form A) 160 A 7 ~ 150V Chassis Mount Stud |
Datasheet | Datasheet |
EDA/CAD Models | HDC200D160H Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Sensata-Crydom | |
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Mounting Type | Chassis Mount | |
Circuit | SPST-NO (1 Form A) | |
Output Type | DC | |
Load Current | 160 A | |
Voltage - Input | 4.5 ~ 32VDC | |
Voltage - Load | 7 ~ 150V | |
Termination Style | Stud | |
Package / Case | Hockey Puck | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | ₹32,654.24000 | ₹32,654.24 |
| 10 | ₹31,099.98900 | ₹3,10,999.89 |

