Parametric Equivalent
Parametric Equivalent
Parametric Equivalent

CATTEN-09R0-BNC | |
|---|---|
DigiKey Part Number | 744-1757-ND |
Manufacturer | |
Manufacturer Product Number | CATTEN-09R0-BNC |
Description | RF ATTENUATOR 9DB 50OHM BNC |
Manufacturer Standard Lead Time | 9 Weeks |
Customer Reference | |
Detailed Description | RF Attenuators 9dB 0 Hz ~ 1 GHz 50 Ohms 2W BNC In-Line Module |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Crystek Corporation | |
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Attenuation Value | 9dB | |
Frequency Range | 0 Hz ~ 1 GHz | |
Power (Watts) | 2W | |
Impedance | 50 Ohms | |
Package / Case | BNC In-Line Module |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | ₹3,254.06000 | ₹3,254.06 |
| 10 | ₹2,765.85400 | ₹27,658.54 |
| 25 | ₹2,592.73280 | ₹64,818.32 |
| 50 | ₹2,469.03760 | ₹1,23,451.88 |
| 100 | ₹2,351.28780 | ₹2,35,128.78 |
| 250 | ₹2,204.25892 | ₹5,51,064.73 |



