CE3390-32.000 is available for purchase but is not normally stocked.
Available Substitutes:

Upgrade


Crystek Corporation
In Stock: 0
Unit Price: ₹161.37765

Upgrade


Crystek Corporation
In Stock: 0
Unit Price: ₹134.56804

Similar


Crystek Corporation
In Stock: 0
Unit Price: ₹104.52674

Similar


Crystek Corporation
In Stock: 0
Unit Price: ₹140.71552

Similar


Crystek Corporation
In Stock: 0
Unit Price: ₹104.52674
Image for CE3390-32.000 is not available
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

CE3390-32.000

DigiKey Part Number
CE3390-32.000-ND - Tape & Reel (TR)
Manufacturer
Manufacturer Product Number
CE3390-32.000
Description
XTAL OSC XO 32.0000MHZ HCMOS SMD
Manufacturer Standard Lead Time
9 Weeks
Customer Reference
Detailed Description
32 MHz XO (Standard) HCMOS Oscillator 3.3V Enable/Disable 4-SMD, No Lead
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Tape & Reel (TR)
Part Status
Active
Base Resonator
Type
Frequency
Function
Enable/Disable
Output
HCMOS
Voltage - Supply
3.3V
Frequency Stability
±100ppm
Absolute Pull Range (APR)
-
Operating Temperature
-40°C ~ 85°C
Current - Supply (Max)
18mA
Ratings
-
Mounting Type
Surface Mount
Package / Case
4-SMD, No Lead
Size / Dimension
0.283" L x 0.205" W (7.20mm x 5.20mm)
Height - Seated (Max)
0.071" (1.80mm)
Current - Supply (Disable) (Max)
-
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

Available To Order
Check Lead Time
This product is not kept in stock at DigiKey. The lead time shown will apply to the manufacturer’s shipment to DigiKey. Upon receiving the product, DigiKey will ship to fill open orders.
All prices are in INR
Tape & Reel (TR)
QuantityUnit PriceExt Price
1,000₹132.09861₹1,32,098.61
Manufacturers Standard Package