CPPD-0.85-2
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

CPPD-0.85-2

DigiKey Part Number
744-1315-ND
Manufacturer
Manufacturer Product Number
CPPD-0.85-2
Description
FREQ DOUBLER SMA 0.85-2.0GHZ
Customer Reference
Detailed Description
RF IC Frequency Multiplier 850MHz ~ 2GHz 10dBm ~ 20dBm Input Drive Level SMA
Product Attributes
Type
Description
Select All
Category
Manufacturer
Crystek Corporation
Series
-
Packaging
Bulk
Part Status
Obsolete
Function
Frequency Multiplier
Frequency
850MHz ~ 2GHz
RF Type
-
Secondary Attributes
10dBm ~ 20dBm Input Drive Level
Mounting Type
Connector Mount
Package / Case
Inline Module
Supplier Device Package
SMA
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

Obsolete
This product is no longer manufactured.