
CPLL66-1600-2200 | |
|---|---|
DigiKey Part Number | 744-1317-ND |
Manufacturer | |
Manufacturer Product Number | CPLL66-1600-2200 |
Description | IC CLK/FREQ SYNTH SMD |
Customer Reference | |
Detailed Description | Clock/Frequency Synthesizer (RF) IC 2.2GHz 1 22-SMD, No Lead |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Crystek Corporation | |
Series | - | |
Packaging | Strip | |
Part Status | Obsolete | |
DigiKey Programmable | Not Verified | |
Type | Clock/Frequency Synthesizer (RF) | |
PLL | Yes | |
Input | Clock | |
Output | Clock | |
Number of Circuits | 1 | |
Ratio - Input:Output | - | |
Differential - Input:Output | - | |
Frequency - Max | 2.2GHz | |
Divider/Multiplier | - | |
Voltage - Supply | 11.4V ~ 12.6V | |
Operating Temperature | -40°C ~ 85°C | |
Mounting Type | Surface Mount | |
Package / Case | 22-SMD, No Lead | |
Supplier Device Package | 2-SMD (15.24x15.24) |