CVCO55BE-1000-1500
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.
CVCO55BE-1000-1500
CVCO55 Series

CVCO55BE-1650-2150

DigiKey Part Number
744-1085-ND
Manufacturer
Manufacturer Product Number
CVCO55BE-1650-2150
Description
VCO 1900MHZ 0.5-4.5V 12.7X12.7MM
Customer Reference
Detailed Description
1900MHz Center Frequency 0.5 V ~ 4.5 V Voltage Controlled Oscillator 5 ±3 dBm -15 2nd Harmonic Typ (dBc)
Datasheet
 Datasheet
EDA/CAD Models
CVCO55BE-1650-2150 Models
Product Attributes
Type
Description
Select All
Category
Manufacturer
Crystek Corporation
Series
Packaging
Strip
Part Status
Active
Frequency Range
1650 ~ 2150MHz
Frequency - Center
1900MHz
Voltage - Supply
5V
Tuning Voltage (VDC)
0.5 V ~ 4.5 V
2nd Harmonic, Typ (dBc)
-15
Icc Max
22mA
Pushing (MHz/V)
1.5
Power (dBm)
5 ±3
Phase Noise Typ (dBc/Hz)
-96
Operating Temperature
-40°C ~ 85°C
Package / Case
16-QFN, Variant
Size / Dimension
0.500" L x 0.500" W (12.70mm x 12.70mm)
Height
0.150" (3.81mm)
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

Manufacturer Quote Required
This product requires a manufacturer-approved quote before it can be ordered. Orders must meet the manufacturer’s standard package quantity, may be subject to extended lead times, and cannot be canceled or returned. Quotes are typically processed within 3–5 business days after submission.
Login or Register to request a quote.