
CVPD-914X-50-77.76 | |
|---|---|
DigiKey Part Number | CVPD-914X-50-77.76-ND |
Manufacturer | |
Manufacturer Product Number | CVPD-914X-50-77.76 |
Description | XTAL OSC VCXO 77.7600MHZ LVPECL |
Customer Reference | |
Detailed Description | 77.76 MHz VCXO LVPECL Oscillator 3.3V Enable/Disable 6-SMD, No Lead |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Strip | |
Part Status | Obsolete | |
Base Resonator | ||
Type | ||
Frequency | ||
Function | Enable/Disable | |
Output | LVPECL | |
Voltage - Supply | 3.3V | |
Frequency Stability | - | |
Absolute Pull Range (APR) | ±50ppm | |
Operating Temperature | -40°C ~ 85°C | |
Current - Supply (Max) | 88mA | |
Ratings | - | |
Mounting Type | Surface Mount | |
Package / Case | 6-SMD, No Lead | |
Size / Dimension | 0.559" L x 0.360" W (14.20mm x 9.14mm) | |
Height - Seated (Max) | 0.209" (5.30mm) | |
Current - Supply (Disable) (Max) | - |