Sensor Inclinometer ±180° X, Y Axis 200Hz Bandwidth Module
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

Tilt-30-A-4-A1

DigiKey Part Number
2539-Tilt-30-A-4-A1-ND
Manufacturer
Manufacturer Product Number
Tilt-30-A-4-A1
Description
DUAL-AXIS INCLINOMETER, RS422
Customer Reference
Detailed Description
Sensor Inclinometer ±180° X, Y Axis 200Hz Bandwidth Module
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Manufacturer
CTi Sensors
Series
-
Packaging
Box
Part Status
Active
Axis
X, Y
Measuring Range
±180°
Sensitivity
-
Bandwidth
200Hz
Voltage Rating
4.1 V ~ 38 V
Output Type
Digital
Interface
RS-422
Package / Case
Module
Operating Temperature
-40°C ~ 85°C
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 14
MARKETPLACE PRODUCT
Will ship in approximately 5 days from CTi Sensors
A separate ₹18,637.20 flat rate shipping fee will apply
Unavailable in your selected currency
This product is unavailable in your selected currency. To purchase this product select an available currency below.