
Tilt-50-A-U-A1 | |
|---|---|
DigiKey Part Number | 2539-Tilt-50-A-U-A1-ND |
Manufacturer | |
Manufacturer Product Number | Tilt-50-A-U-A1 |
Description | DYNAMIC INCLINOMETER, UART/USB |
Customer Reference | |
Detailed Description | Sensor Inclinometer ±180° X, Y Axis Bandwidth Module |
Datasheet | Datasheet |
Category | Voltage Rating 4.1 V ~ 38 V |
Manufacturer CTi Sensors | Output Type Digital |
Packaging Box | Interface UART, USB |
Part Status Active | Package / Case Module |
Axis X, Y | Operating Temperature -40°C ~ 85°C |
Measuring Range ±180° |