


193-4MSR | |
|---|---|
DigiKey Part Number | 119-193-4MSRTR-ND - Tape & Reel (TR) 119-193-4MSRCT-ND - Cut Tape (CT) 119-193-4MSRDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | 193-4MSR |
Description | SWITCH PIANO DIP SPST 0.05A 24V |
Manufacturer Standard Lead Time | 8 Weeks |
Customer Reference | |
Detailed Description | Dip Switch SPST 4 Position Surface Mount, Right Angle Piano Actuator 50mA 24VDC |
Datasheet | Datasheet |
EDA/CAD Models | 193-4MSR Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | CTS Electrocomponents | |
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Circuit | SPST | |
Number of Positions | 4 | |
Current Rating (Amps) | 50mA | |
Voltage Rating | 24VDC | |
Actuator Type | Piano | |
Actuator Level | Raised | |
Contact Material | - | |
Contact Finish | Gold | |
Height Above Board | 0.359" (9.12mm) | |
Mounting Type | Surface Mount, Right Angle | |
Termination Style | Gull Wing | |
Pitch | 0.100" (2.54mm), Full | |
Washable | No | |
Features | Epoxy Sealed Terminals | |
Operating Temperature | -40°C ~ 85°C | |
Body Material | Plastic | |
Length | 0.486" (12.34mm) | |
Mechanical Life | - | |
Electrical Life | 7,000 Cycles |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | ₹137.92000 | ₹137.92 |
| 10 | ₹116.48300 | ₹1,164.83 |
| 25 | ₹108.13320 | ₹2,703.33 |
| 100 | ₹96.33570 | ₹9,633.57 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 350 | ₹86.88397 | ₹30,409.39 |
| 700 | ₹82.24064 | ₹57,568.45 |
| 1,050 | ₹79.72816 | ₹83,714.57 |
| 1,750 | ₹76.77727 | ₹1,34,360.22 |
| 2,450 | ₹74.96338 | ₹1,83,660.28 |
| 3,500 | ₹73.15074 | ₹2,56,027.59 |
| 8,750 | ₹68.99310 | ₹6,03,689.62 |
