




208-9 | |
|---|---|
DigiKey Part Number | CT2089-ND |
Manufacturer | |
Manufacturer Product Number | 208-9 |
Description | SWITCH SLIDE DIP SPST 0.05A 24V |
Manufacturer Standard Lead Time | 8 Weeks |
Customer Reference | |
Detailed Description | Dip Switch SPST 9 Position Through Hole Slide (Standard) Actuator 50mA 24VDC |
Datasheet | Datasheet |
EDA/CAD Models | 208-9 Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | CTS Electrocomponents | |
Series | ||
Packaging | Tube | |
Part Status | Active | |
Circuit | SPST | |
Number of Positions | 9 | |
Current Rating (Amps) | 50mA | |
Voltage Rating | 24VDC | |
Actuator Type | Slide (Standard) | |
Actuator Level | Raised | |
Contact Material | - | |
Contact Finish | Tin | |
Height Above Board | 0.334" (8.48mm) | |
Mounting Type | Through Hole | |
Termination Style | PC Pin | |
Pitch | 0.100" (2.54mm), Full | |
Washable | No | |
Features | - | |
Operating Temperature | -55°C ~ 85°C | |
Body Material | Plastic | |
Length | 0.986" (25.04mm) | |
Mechanical Life | - | |
Electrical Life | 2,000 Cycles |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | ₹95.98000 | ₹95.98 |
| 20 | ₹77.71700 | ₹1,554.34 |
| 40 | ₹73.45375 | ₹2,938.15 |
| 100 | ₹68.05370 | ₹6,805.37 |
| 260 | ₹62.83962 | ₹16,338.30 |
| 500 | ₹59.57008 | ₹29,785.04 |
| 1,000 | ₹56.38871 | ₹56,388.71 |
| 2,500 | ₹52.64748 | ₹1,31,618.70 |
| 5,000 | ₹50.16482 | ₹2,50,824.10 |