
287T328S102A11 | |
|---|---|
DigiKey Part Number | 119-287T328S102A11-ND |
Manufacturer | |
Manufacturer Product Number | 287T328S102A11 |
Description | POT 1K OHM 2W CERMET LINEAR |
Manufacturer Standard Lead Time | 14 Weeks |
Customer Reference | |
Detailed Description | 1k Ohm 1 Gang Linear Panel Mount Potentiometer 1.0 Turns Cermet 2W Solder Lug |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | CTS Electrocomponents | |
Series | ||
Packaging | Tray | |
Part Status | Active | |
Resistance (Ohms) | 1k | |
Tolerance | ±10% | |
Power (Watts) | 2W | |
Built in Switch | None | |
Number of Turns | 1.0 | |
Features | - | |
Taper | Linear | |
Number of Gangs | 1 | |
Adjustment Type | User Defined | |
Temperature Coefficient | - | |
Rotation | 312° | |
Resistive Material | Cermet | |
Termination Style | Solder Lug | |
Actuator Type | Slotted | |
Actuator Length | 0.875" (22.23mm) | |
Actuator Diameter | 0.250" (6.35mm) | |
Bushing Thread | 3/8-32 | |
Mounting Type | Panel Mount | |
Size - Body | Round - 1.051" Dia (26.70mm) |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | ₹1,770.53000 | ₹1,770.53 |
| 10 | ₹1,470.19600 | ₹14,701.96 |
| 25 | ₹1,364.39200 | ₹34,109.80 |
| 50 | ₹1,289.13520 | ₹64,456.76 |
| 100 | ₹1,217.82920 | ₹1,21,782.92 |
| 250 | ₹1,129.36212 | ₹2,82,340.53 |
| 500 | ₹1,066.61814 | ₹5,33,309.07 |
